357-080-522-258

Heilind Number:EDA357-080-522-258
Manufacturer:EDAC
Manufacturer Number:357-080-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a total of 80 positions with a pitch of .156 inches, facilitating efficient data transfer. The straight mount orientation and a row spacing of .2 inches make installation a breeze, while its 5A amperage rating guarantees consistent power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs.