357-080-524-202

Heilind Number:EDA357-080-524-202
Manufacturer:EDAC
Manufacturer Number:357-080-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-524-202

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With two rows of Copper Alloy contacts, each precisely spaced at .156 inches, it offers a total of 80 positions for seamless board-to-board connections. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while a high amperage rating of 5A guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and precision for seamless signal transmission every time.