357-080-524-208

Heilind Number:EDA357-080-524-208
Manufacturer:EDAC
Manufacturer Number:357-080-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-524-208

Detailed Description

Enhance connectivity in your electronic projects with this reliable Card Edge Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. The connector boasts two rows of high-quality Copper Alloy contacts, offering optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration on your PCBs. Featuring 80 positions, it accommodates multiple connections with ease. Its straight mount orientation makes installation straightforward, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electronic toolkit.