357-080-524-212

Heilind Number:EDA357-080-524-212
Manufacturer:EDAC
Manufacturer Number:357-080-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-524-212

Detailed Description

Enhance circuit board connectivity with our Card Edge Connector, featuring a sleek black design. Designed for optimal performance, this connector can handle up to 5 A of power with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, offering a total of 80 positions, seamless data transmission is ensured. The pitch of .156 inches and row spacing of .2 inches provide efficient signal transfer. Ideal for board-to-board connections, it offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Explore our range of PCB connectors for more innovative solutions.