357-080-524-258

Heilind Number:EDA357-080-524-258
Manufacturer:EDAC
Manufacturer Number:357-080-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-524-258

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient data transmission. With two rows and 80 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB assembly needs. Upgrade your connectivity solutions with this reliable and efficient connector.