357-080-540-201

Heilind Number:EDA357-080-540-201
Manufacturer:EDAC
Manufacturer Number:357-080-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-540-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contact material, ensuring reliable power transmission. With two rows and 80 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're assembling new devices or upgrading existing ones, this black connector guarantees secure and stable connections, making it a must-have component for your electronic projects.