357-080-540-204

Heilind Number:EDA357-080-540-204
Manufacturer:EDAC
Manufacturer Number:357-080-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-540-204

Detailed Description

Enhance connectivity on your PCB with our sophisticated Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transmission. Featuring 80 positions and a straight mount orientation, it offers ample connectivity options while saving space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic devices. Upgrade your PCB layout with this essential component, guaranteeing high performance and longevity.