357-080-540-208

Heilind Number:EDA357-080-540-208
Manufacturer:EDAC
Manufacturer Number:357-080-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-540-208

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 80 positions allow for versatile connections. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Its straight mount orientation simplifies installation, making it a must-have for your PCB assembly needs. Explore the full range of our connectors in the Board To Board PCB category for seamless integration into your projects.