357-080-540-268

Heilind Number:EDA357-080-540-268
Manufacturer:EDAC
Manufacturer Number:357-080-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-540-268

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB interconnection. Designed for high performance, this connector features 80 positions spread across two rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this black connector for your PCB assembly needs, guaranteeing secure and stable connections every time.