357-080-542-202

Heilind Number:EDA357-080-542-202
Manufacturer:EDAC
Manufacturer Number:357-080-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-542-202

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a sleek Black finish, it offers reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing ensures safe and efficient operation. With two rows and 80 positions, it provides ample connectivity options for your PCB layouts. The Copper Alloy contact material guarantees excellent conductivity, while a pitch of .156 in and row spacing of .2 in offer precise alignment. Suitable for straight mounting orientation, this connector performs flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB connections with this essential component for seamless signal transmission and system integration.