357-080-542-212

Heilind Number:EDA357-080-542-212
Manufacturer:EDAC
Manufacturer Number:357-080-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row design boasting 80 positions, this connector ensures efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee reliable connectivity, while its pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation facilitates easy installation, making it an essential component in your toolkit. Upgrade your connectivity solutions with this versatile connector.