357-080-555-202

Heilind Number:EDA357-080-555-202
Manufacturer:EDAC
Manufacturer Number:357-080-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-555-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. The 80 contact positions, arranged in two rows with a pitch of .156 inches, guarantee efficient data transfer. Crafted from high-quality Copper Alloy, the connectors offer optimal conductivity while withstanding current fluctuations of up to 5 A. The straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, this essential component is perfect for various industrial applications. Elevate your connectivity game with this essential piece in the world of PCB connectors.