357-080-555-203

Heilind Number:EDA357-080-555-203
Manufacturer:EDAC
Manufacturer Number:357-080-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-555-203

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficient signal transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a 5 A amperage capacity and copper alloy contacts, it ensures reliable power delivery. Its double-row design with 80 positions and a .156 inch pitch offers ample connectivity options. The .2 inch row spacing and straight mount orientation make it easy to integrate into your PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.