357-080-555-204

Heilind Number:EDA357-080-555-204
Manufacturer:EDAC
Manufacturer Number:357-080-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and high-performance component designed for seamless integration. Featuring a sleek black hue, it not only adds a modern touch to your setup but also offers reliable functionality with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures superior safety and performance in various operating conditions, from -40 to 105 °C. With two rows and 80 positions, this connector allows for efficient and secure connections on your board. The copper alloy contact material guarantees excellent conductivity, while the pitch of .156 in and row spacing of .2 in facilitate smooth installation. Whether you need a straight or right-angle mount orientation, this versatile connector delivers, making it perfect for diverse applications in the electronics industry. Elevate your PCB design with this essential component, a reliable solution for all your connectivity needs.