357-080-555-207

Heilind Number:EDA357-080-555-207
Manufacturer:EDAC
Manufacturer Number:357-080-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-555-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for efficient power transfer, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for your PCBs. Featuring 80 positions, this straight-mount connector ensures secure attachment and optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environmental conditions. Upgrade your device assembly with this essential component, a must-have in the realm of efficient and durable PCB connectors.