357-080-555-258

Heilind Number:EDA357-080-555-258
Manufacturer:EDAC
Manufacturer Number:357-080-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-555-258

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for precise and reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 80 positions, it's perfect for accommodating multiple connections on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality even in extreme conditions. Elevate your electronic setups with this essential component.