357-080-555-268

Heilind Number:EDA357-080-555-268
Manufacturer:EDAC
Manufacturer Number:357-080-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek black connector boasts a 2-row configuration, offering a total of 80 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance in various environments. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Its straight mount orientation further simplifies assembly, making it a versatile choice for your connectivity needs. Trust in this high-quality component to deliver consistent performance and longevity in your electronic systems.