357-080-555-278

Heilind Number:EDA357-080-555-278
Manufacturer:EDAC
Manufacturer Number:357-080-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-555-278

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile solution for various applications. Designed with reliability in mind, this connector features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a double-row configuration and 80 positions, it provides ample connectivity options while ensuring secure and stable PCB connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Trust in this high-performance connector for seamless board-to-board connectivity in your projects.