357-080-556-202

Heilind Number:EDA357-080-556-202
Manufacturer:EDAC
Manufacturer Number:357-080-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-556-202

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for efficient board-to-board connections, this black connector features two rows of 80 positions, ensuring seamless data transmission. With a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in diverse applications. The copper alloy contact material and .156-inch pitch offer excellent conductivity, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your PCB connectivity needs. Upgrade your systems with this essential component, available in straight mount orientation.