357-080-556-208

Heilind Number:EDA357-080-556-208
Manufacturer:EDAC
Manufacturer Number:357-080-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for durability and reliability, it features a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With a double-row configuration and 80 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for optimal performance.