357-080-556-258

Heilind Number:EDA357-080-556-258
Manufacturer:EDAC
Manufacturer Number:357-080-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. With two rows of copper alloy contacts providing a total of 80 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating with compatible boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Its straight mount orientation facilitates easy installation, making it a convenient choice for your connectivity needs. Trust in our high-quality connector to deliver efficient and consistent performance, keeping your systems running smoothly.