357-080-556-278

Heilind Number:EDA357-080-556-278
Manufacturer:EDAC
Manufacturer Number:357-080-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-556-278

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a current rating of 5 A, it offers seamless power transmission. The dual-row design with 80 positions allows for efficient signal transfer, while the Copper Alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of environments. Upgrade your PCB connections with this essential component.