357-080-558-203

Heilind Number:EDA357-080-558-203
Manufacturer:EDAC
Manufacturer Number:357-080-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 80 positions, it offers ample opportunities for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for various applications in the realm of PCB connectivity. Upgrade your systems with this essential component and experience enhanced efficiency in your electronic setups.