357-080-558-204

Heilind Number:EDA357-080-558-204
Manufacturer:EDAC
Manufacturer Number:357-080-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Its sleek black design not only adds a touch of sophistication to your setup, but also ensures durability and reliability in all applications. With a current rating of 5 A, this connector is built to deliver optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and peace of mind, even in high-temperature environments (-40 - 105 °C). Featuring two rows of high-quality Copper Alloy contacts, each with 80 positions spaced at .156 inches, it offers ample connectivity options with precise signal transmission. The right-angle mount orientation allows for convenient installation, while a row spacing of .2 inches ensures efficient use of space. Trust in this connector for seamless and secure board-to-board connections in your projects.