357-080-558-207

Heilind Number:EDA357-080-558-207
Manufacturer:EDAC
Manufacturer Number:357-080-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-558-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and reliability in your electronic setups. Featuring two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. With a total of 80 positions, it provides ample room for your circuitry needs. Its right-angle mount orientation allows for easy installation on your boards. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Elevate your connectivity with this essential component for your projects.