357-080-558-208

Heilind Number:EDA357-080-558-208
Manufacturer:EDAC
Manufacturer Number:357-080-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-558-208

Detailed Description

Enhance your PCB connections with this sleek and reliable Card Edge Connector. Designed for seamless integration, it boasts a striking black color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of high-quality Copper Alloy contacts, offering a total of 80 positions, it delivers exceptional connectivity for your electronic projects. The right-angle mount orientation and convenient pitch of .156 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your setup with this essential component, a must-have for any electronics enthusiast or professional.