357-080-558-268

Heilind Number:EDA357-080-558-268
Manufacturer:EDAC
Manufacturer Number:357-080-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-558-268

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 5 A amperage rating, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 80 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch further optimize conductivity. Featuring a right-angle mount orientation, it allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.