| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 357-080-559-201 |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-080-559-201 |
357-080-559-201
| Heilind Number: | EDA357-080-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 357-080-559-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this robust Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .156 in and 80 positions across 2 rows, it offers seamless integration for your devices. The right-angle mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Elevate your connectivity game with this essential component.

