357-080-559-207

Heilind Number:EDA357-080-559-207
Manufacturer:EDAC
Manufacturer Number:357-080-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-559-207

Detailed Description

Ensure seamless connectivity with our Card Edge Connector, designed for efficient board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in any application. With a double-row design and 80 positions, it provides ample connectivity options. The copper alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The right-angle mount orientation further enhances flexibility in installation. Trust in our high-quality connector for seamless and secure connections in your electronic designs.