357-080-559-258

Heilind Number:EDA357-080-559-258
Manufacturer:EDAC
Manufacturer Number:357-080-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-559-258

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 80 positions available for seamless integration. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Upgrade your PCB setups with this essential connector, ideal for a wide range of applications.