357-080-559-268

Heilind Number:EDA357-080-559-268
Manufacturer:EDAC
Manufacturer Number:357-080-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-559-268

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and performance. Featuring two rows and 80 positions, it offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronics with this essential component.