357-080-559-278

Heilind Number:EDA357-080-559-278
Manufacturer:EDAC
Manufacturer Number:357-080-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-559-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in diverse environments. With two rows of Copper Alloy contacts and 80 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing enable seamless integration on your board. Its right-angle mount orientation provides flexibility in installation, while its 5A amperage rating ensures safe and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this essential component.