357-080-560-202

Heilind Number:EDA357-080-560-202
Manufacturer:EDAC
Manufacturer Number:357-080-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a double-row configuration and a total of 80 positions, it offers ample connectivity options for your circuitry. The contact material, made from robust Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of industrial and commercial applications. Its .156-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections, while the straight mount orientation ensures easy installation. Trust in this high-quality connector to optimize your electronic designs, meeting the demands of modern connectivity standards.