357-080-560-203

Heilind Number:EDA357-080-560-203
Manufacturer:EDAC
Manufacturer Number:357-080-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-560-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high-performance in various environments. With two rows and 80 positions, it offers ample room for multiple connections, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and with a 5A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're in the tech industry or beyond, this Card Edge Connector is a must-have for efficient and secure PCB integration.