357-080-560-204

Heilind Number:EDA357-080-560-204
Manufacturer:EDAC
Manufacturer Number:357-080-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-560-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability. With two rows of copper alloy contacts, each offering a maximum amperage of 5 A, this connector facilitates efficient power transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise PCB connections. With 80 positions available, it offers ample room for your circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and high-performance board-to-board connections in your projects.