357-080-560-212

Heilind Number:EDA357-080-560-212
Manufacturer:EDAC
Manufacturer Number:357-080-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-560-212

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features 80 positions with a .156-inch pitch, ensuring reliable contact for high-speed data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide optimal conductivity, while a 5A amperage rating supports power-intensive applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility in various environments. Upgrade your connectivity solutions with this essential component.