357-080-560-268

Heilind Number:EDA357-080-560-268
Manufacturer:EDAC
Manufacturer Number:357-080-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-560-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-560-268

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With 80 positions and a pitch of .156 inches, it facilitates efficient data transfer. The Copper Alloy contact material guarantees secure and stable connections, while the 5A amperage rating meets industry standards for power transmission. Whether you're creating prototypes or final products, this connector, with a straight mount orientation, offers easy installation for board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in its quality and precision for seamless data transmission in your projects.