357-080-560-278

Heilind Number:EDA357-080-560-278
Manufacturer:EDAC
Manufacturer Number:357-080-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-560-278

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contact material ensures reliable conductivity, while the double-row configuration with 80 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various environments. Whether for professional or personal use, this connector is a versatile and essential component for seamless board-to-board connections.