357-082-400-201

Heilind Number:EDA357-082-400-201
Manufacturer:EDAC
Manufacturer Number:357-082-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-400-201

Detailed Description

Introducing our 357-082-400-201 Card Edge Connector, a top-of-the-line solution for seamless board-to-board PCB connections. Engineered for high performance, this connector boasts a sleek black design that not only adds a stylish touch to your setup but also ensures easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable power delivery, rated for up to 5 A of current. Featuring two rows of 82 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options while maintaining efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a multitude of applications. Trust in the quality and durability of our Card Edge Connector to elevate your PCB assembly projects.