357-082-400-202

Heilind Number:EDA357-082-400-202
Manufacturer:EDAC
Manufacturer Number:357-082-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-400-202

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a maximum amperage of 5 A, you can rely on consistent power delivery. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide secure and efficient connections for up to 82 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Trust in this connector for high-quality, high-speed data transmission in your electronic assemblies.