357-082-400-203

Heilind Number:EDA357-082-400-203
Manufacturer:EDAC
Manufacturer Number:357-082-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-400-203

Detailed Description

Introducing the 357-082-400-203 Card Edge Connector, the essential component for seamless PCB connectivity in any electronic application. Featuring a sleek and professional black color, this connector not only offers high performance but also enhances the aesthetic appeal of your design. With a robust amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides efficient signal transmission across 82 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in the 357-082-400-203 for superior quality and performance in all your PCB connections.