357-082-400-204

Heilind Number:EDA357-082-400-204
Manufacturer:EDAC
Manufacturer Number:357-082-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-400-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with safety standards. Featuring two rows of 82 positions each, it offers ample connectivity options for your PCB layout. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to deliver optimal performance even in harsh environments. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connector is the perfect choice for your connectivity needs. Trust in our quality and innovation to take your designs to the next level.