357-082-400-207

Heilind Number:EDA357-082-400-207
Manufacturer:EDAC
Manufacturer Number:357-082-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-400-207

Detailed Description

Introducing our Card Edge Connector, the essential link for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, it guarantees reliable signal transmission in any application. Boasting a total of 82 positions, this connector offers ample connectivity options for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the quality and precision of our Card Edge Connector for all your PCB interconnection needs.