357-082-400-208

Heilind Number:EDA357-082-400-208
Manufacturer:EDAC
Manufacturer Number:357-082-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-400-208

Detailed Description

Introducing our Card Edge Connector, meticulously designed to deliver seamless connectivity in electronic devices. Crafted with precision, this connector boasts a dual-row configuration with 82 positions, ensuring ample room for secure attachment. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. Its black housing, composed of UL 94V-0 Thermoplastic Polyester, not only offers a sleek aesthetic but also meets stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Elevate your connectivity game with this essential piece from our comprehensive range of PCB connectors.