357-082-400-268

Heilind Number:EDA357-082-400-268
Manufacturer:EDAC
Manufacturer Number:357-082-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-400-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for precision connectivity in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 5 A. Its two rows of Copper Alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, offer seamless integration for 82 positions. Engineered for versatility, the mount orientation is straight, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Trust in its exceptional quality and performance to streamline your board-to-board connections with precision and efficiency. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.