357-082-400-278

Heilind Number:EDA357-082-400-278
Manufacturer:EDAC
Manufacturer Number:357-082-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-400-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Engineered for reliability, this connector features a UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of 82 positions, it offers ample connectivity options for complex circuitry. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Its black color adds a sleek aesthetic touch, while the .156-inch pitch and .2-inch row spacing allow for efficient installation. Whether in straight mount orientation or in challenging conditions, this connector delivers consistent performance, making it an essential component for your electronic connectivity needs.