357-082-420-201

Heilind Number:EDA357-082-420-201
Manufacturer:EDAC
Manufacturer Number:357-082-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-420-201

Detailed Description

Introducing our 357-082-420-201 Card Edge Connector, a sleek and reliable component designed for seamless PCB connections. Featuring a striking black hue, this connector not only enhances the visual appeal of your electronics but also boasts exceptional functionality. With an impressive amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This connector, with two rows and 82 positions, offers ample connectivity options for your PCBs. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures high conductivity and signal integrity. The straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the 357-082-420-201 for seamless board-to-board connections in your electronic projects.