357-082-420-203

Heilind Number:EDA357-082-420-203
Manufacturer:EDAC
Manufacturer Number:357-082-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-420-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Supporting up to 5A of current, and with 82 positions available, it provides ample power and connectivity options. The straight mount orientation makes installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB design with this essential component, ensuring optimal performance and longevity.