357-082-420-207

Heilind Number:EDA357-082-420-207
Manufacturer:EDAC
Manufacturer Number:357-082-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-420-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal connectivity for your electronic devices. Boasting a staggering 82 positions, this connector allows for efficient data transmission and power delivery. Its straight mount orientation and temperature range of -40 to 105°C make it versatile and suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity solutions.