357-082-420-208

Heilind Number:EDA357-082-420-208
Manufacturer:EDAC
Manufacturer Number:357-082-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-420-208

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-082-420-208, designed for seamless board-to-board connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers a total of 82 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in its straight mount orientation for secure installation, making it a must-have component for your electronic projects. Elevate your connectivity game with our Card Edge Connector.